+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | PCB, THT | |
Fuse size | 5x20mm | |
Current rating | 16A | |
Maximum current | 16A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 7.62mm | |
Colour | black | |
Contact plating | tinned | |
Contact material | copper alloy | |
Contact resistance | 10mΩ | |
Rated voltage | 250V AC/250V DC | |
Leads | straight | |
Body dimensions | Ø12x33.01mm | |
IP rating | IP40 | |
Number of poles | 1 | |
Operating temperature | -40...85°C | |
Kind of fuse | cylindrical |