+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-129-099

Fuse holder; cylindrical fuses; OGN-SMD; SMD; 5x20mm; Inom: 2A

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-129-099
TME Symbol:
3-129-099

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OGN-SMD
Mounting
SMD
Fuse size
5x20mm
Current rating
2A
Maximum current
16A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact plating
tinned
Contact material
copper alloy
Contact resistance
10mΩ
Rated voltage
500V AC/500V DC
Leads
soldering pads
Body dimensions
22.7x10.8x13.2mm
Manufacturer series
OGN-SMD
IP rating
IP20
Number of poles
1
Operating temperature
-40...85°C
Fuses application
protection of home appliances
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-129-099
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 800.
Multiplicity: 400.
Net price for quantities from 800 pcs - 1.46 USDGross price for quantities from 800 pcs - 1.46 USD