+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-132-873

Fuse holder; PCB,THT; 5x20mm; 16A; thermoplastic; black; 500VAC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-132-873
TME Symbol:
3-132-873

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
PCB, THT
Fuse size
5x20mm
Current rating
16A
Body material
thermoplastic
Colour
black
Contact plating
tinned
Contact material
copper alloy
Rated voltage
500V AC
Body dimensions
22.5x10.8x12.7mm
IP rating
IP20
Number of poles
1
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
3-132-873
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Net price for quantities from 400 pcs - 0.49 USDGross price for quantities from 400 pcs - 0.49 USD