+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses, miniature fuses | |
Application - series/manufacturer | OGN | |
Mounting | PCB, THT | |
Fuse size | 5x20mm | |
Maximum current | 16A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 22.5mm | |
Colour | black | |
Contact plating | tinned | |
Contact material | copper alloy | |
Contact resistance | 10mΩ | |
Rated voltage | 500V AC/500V DC | |
Body dimensions | 22.5x10.8x12.7mm | |
Manufacturer series | OGN | |
IP rating | IP20 | |
Number of poles | 1 | |
Operating temperature | -40...85°C | |
Fuses application | protection of home appliances | |
Kind of fuse | cylindrical, miniature |