+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-135-947

Cover; cylindrical fuses,miniature fuses; OGN; 5x20mm; 10A; black

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-135-947
TME Symbol:
3-135-947

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Fuse accessories application
cylindrical fuses, miniature fuses
Application - series/manufacturer
OGN
Mounting
on panel, screw type
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Body dimensions
22.5x9.6x20mm
Manufacturer series
OGN
Operating temperature
-40...85°C
Fuses application
protection of home appliances
Kind of fuse
cylindrical, miniature
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-135-947
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Net price for quantities from 400 pcs - 0.36 USDGross price for quantities from 400 pcs - 0.36 USD