+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Number of pins | 3 | |
Kind of connector | male | |
Electrical mounting | crimped | |
Case | size 2 (DA) | |
Body plating | tin | |
Body material | steel |