+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3007W2SAR76E20X

Connector: Special D-Sub; PIN: 7(2+5); female; straight; THT


Manufacturer: Amphenol CONEC

Manufacturer part number:
3007W2SAR76E20X
TME Symbol:
3007W2SAR76E20X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
7 (2+5)
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
50 cycles
Case
size 2 (DA)
Body plating
tin
Body material
steel
Connector variant
  • with COAXIAL contacts
  • with contacts
Gross weight10.18 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3007W2SAR76E20X
0 in TME stock
Net price for quantities from 50 pcs - 18.44 USDGross price for quantities from 50 pcs - 18.44 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 25 pcs