+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302W2CSXX99A10X

Connector: Special D-Sub; PIN: 2(2+0); plug; male/female; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
302W2CSXX99A10X
TME Symbol:
302W2CSXX99A10X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
2 (2+0)
Connector
plug
Kind of connector
male/female
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
w/o special terminals
A dimension
31.19mm
C dimension
25mm
Connector pinout layout
2/2
Operating temperature
-55...125°C
Dimensions
Schematic diagram
Gross weight3.915 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
302W2CSXX99A10X
156 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 1250 pcs - 1.13 USDGross price for quantities from 1250 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs