+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3036970003

Male,straight,plug-in; male,straight; blue; LSZH; 4.95mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3036970003
TME Symbol:
3036970003

Specification

Manufacturer
WEIDMÜLLER
Version
male, plug-in, straight
Insulation colour
blue
Wire insulation material
LSZH
Cable external diameter
4.95mm
Cable/adapter structure
  • male
  • straight
Gross weight38 g
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER
*
3036970003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 9.68 USDGross price for quantities from 30 pcs - 9.68 USD