+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303A-753018-000

Connector: pogo pin; PIN: 1; SMT; Ø: 1.05mm; Hmin: 6.2mm; Hmax: 7.5mm


Manufacturer: ATTEND

Manufacturer part number:
303A-753018-000
TME Symbol:
303A-753018-000

Specification

Manufacturer
ATTEND
Type of connector
pogo pin
Number of pins
1
Electrical mounting
SMT
Diameter
1.05mm
Min. height
6.2mm
Maximum height
7.5mm
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other connectors ATTEND,
*
303A-753018-000
2883 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 000 pcs