+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 200Ω | |
Kind of potentiometer | multiturn | |
Power | 1W | |
Number of electrical turns | 22 | |
Tolerance | ±5% | |
Characteristics | linear | |
Mounting | screw, THT | |
Track material | wirewound | |
Operating temperature | -55...150°C | |
Potentiometer standard | 31.75mm | |
Temperature coefficient | 50ppm/°C | |
Terminal pitch | 17.8x2.54mm | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 31.75x8x4.9mm | |
Panel cutout diameter | 2.3mm | |
Mounting holes pitch | 25.4mm |