+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3073110000

Mounting plate; steel; 183mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3073110000
TME Symbol:
3073110000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosures accessories
mounting plate
Material
steel
Width
183mm
Gross weight390 g
See other products in this category: Enclosures - Mounting Plates WEIDMÜLLER,
*
3073110000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.94 USDGross price for quantities from 1 pcs - 21.94 USD
Net price for quantities from 5 pcs - 19.50 USDGross price for quantities from 5 pcs - 19.50 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 17.05 USD