+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3073130000

Mounting plate; steel; 334mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3073130000
TME Symbol:
3073130000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosures accessories
mounting plate
Material
steel
Width
334mm
Gross weight420 g
See other products in this category: Enclosures - Mounting Plates WEIDMÜLLER,
*
3073130000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 26.96 USDGross price for quantities from 5 pcs - 26.96 USD
Net price for quantities from 10 pcs - 23.59 USDGross price for quantities from 10 pcs - 23.59 USD