+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30XR

Digital multimeter; LCD; 3,5 digit (1999); Diode test: 1mA@3V


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
30XR
TME Symbol:
30XR-A

Specification

Manufacturer
BEHA-AMPROBE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
0.1...200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(1% + 1 digit)
AC voltage measuring range
0.1...200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(1.5% + 4 digit)
DC current measuring range
0.1...200µA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(2% + 3 digit)
AC current measuring range
0.1...200µA/2mA/20mA/200mA/10A
AC current measuring accuracy
±(2% + 4 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(1%+4 digit)
Diode test
1mA @3V
Test
battery
Continuity test
acoustic indication, <75Ω
Pollution degree
2
Weight with battery
426g
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions (W x H x D)
92x196x60mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • Magne-Grip magnetic catch
  • test leads TL36A
Measuring instrument features
  • 9 functions, 30 ranges
  • detects and acoustically / optically indicates electric field(VoltTect)
  • impact resistant holster
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight714.1 g

WATCH VIDEO

BEHA Amprobe 30XR-A digital multimeter - product description. Key features and intended use

The BEHA Amprobe 30XR-A is a professional Digital Multimeters designed for service, HVAC, low voltage installation and typical maintenance and diagnostic applications. The device offers manual range selection, 9 measurement functions including AC/DC voltage, current, resistance, Diodes test and circuit continuity measurement, carried out over 30 measurement ranges, enabling accurate basic electrical measurements in both industrial and educational environments. The design has been developed for reliability, durability and safe use in demanding working conditions.

BEHA Amprobe 30XR-A Digital Multimeter - Built for Pros, Made to Last!

Performance and measurement functions

The model supports measurements of AC/DC voltage up to 600V, AC/DC current from microamperes to 10A, as well as resistance, circuit continuity and Diodes test.

The accuracy of the voltage measurements is respectively:

  • DC: ±(1.0% rdg + 1 digit)
  • AC: ±(1.5% rdg + 4 digits)

This level of precision allows reliable evaluation of the parameters of electrical systems during installation diagnostics, electronics repairs or equipment inspections in the field.

Displays 3½ digits (1999 counts) make it easy to read even small changes in values. The HOLD and MIN/MAX functions enable the results to be recorded during dynamic tests (within one measuring range).

Special functions and safety

The multimeter is equipped with VolTect™ - a non-contact AC voltage detector, active from about 70V, which allows to quickly check the presence of voltage, without direct contact.

In addition, there is a 1.5V and 9V Batteries Testers with load, allowing a more reliable assessment of their condition than a 'dry' measurement.The unit has a safety classification of CAT III 300V and CAT II 600V, meaning it is suitable for use in typical low voltage installations and terminal equipment.

It also uses an audible warning system to warn if the Test Leads are incorrectly connected against the selected mode, making it safer to use.

Display, ergonomics and access to service elements

The LCD displays provide a clear presentation of the results, and the refresh rate of approximately 2.5 times per second guarantees smooth observation of signal changes.

The multimeter features a large, convenient rotary switch and three function keys. Noteworthy features include improved ergonomics:

  • separate battery and fuse cover,
  • robust protective holster,
  • distinctive yellow current terminals, facilitating correct connection of Cables,
  • Magna Grip system and a stable stand with hook.

Power supply, operation and maintenance

The unit is powered by 9V battery, and access is secured by Bolts to reduce the risk of accidental opening. The multimeter has a low battery indication.

To maintain the accuracy of the measurements it is recommended that:

  • checking the Test Leads regularly,
  • cleaning the Enclosures with a soft cloth,
  • storing the device in a dry environment.

Practical applications

The BEHA Amprobe 30XR is used in a wide variety of service and measurement work, including HVAC maintenance, building electrical inspections, consumer electronics repairs or laboratory and training work.

The ability to measure currents from the microampere level allows the detection of small leakage currents, which is important for the diagnosis of sensitive electronic circuits. The non-contact voltage detection function and the Batteries Testers further extend the range of applications.

Design and reliability

The 30XR represents a robust, classic approach to handheld meter design. Enclosures with protective holsters increase resistance to mechanical damage and improve comfort in the field.

Standard Test Leads are included - it is worth noting, however, that the safety classification applies to the meter itself, not the higher categories previously suggested for probes.

Summary

The BEHA Amprobe 30XR-A is a rugged and accurate digital multimeter, which performs well in everyday service and installation applications. It offers a set of functions necessary for basic electrical diagnostics, complemented by practical features to enhance safety and comfort.

With its robust design and clear interface, it is a good choice for both professionals and technical users looking for a reliable measuring tool.

See other products in this category: Portable digital multimeters BEHA-AMPROBE,
*
30XR
9 in TME stock
Net price for quantities from 1 pcs - 159.58 USDGross price for quantities from 1 pcs - 159.58 USD
Net price for quantities from 2 pcs - 147.55 USDGross price for quantities from 2 pcs - 147.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.