+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | timer | |
Counting range | 0.05s...10min | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
Manufacturer series | 31L48 | |
Counter operation modes | delayed switching on | |
Electrical connection | socket | |
Mounting | on panel | |
Number of pins | 8 | |
IP rating | IP40 (from the front) | |
Indication | LED | |
Operating temperature | -10...60°C |