+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31S11

Socket; PIN: 11; for DIN rail mounting; Leads: screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31S11
TME Symbol:
31S11

Specification

Manufacturer
LOVATO ELECTRIC
Type of relays accessories
socket
Number of pins
11
Mounting
for DIN rail mounting
Electrical connection
round socket
Leads
screw terminals
Related items
31L48T
Gross weight60.54 g
Certificates
EAN code8013975008164
See other products in this category: Timers - Accessories LOVATO ELECTRIC,
*
31S11
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 5 pcs - 9.93 USDGross price for quantities from 5 pcs - 9.93 USD
Net price for quantities from 10 pcs - 9.27 USDGross price for quantities from 10 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.