+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.0015P0001-UR

Connector: solar; plug; male; MC4; 39A; 1kV; IP2X,IP65,IP68; crimped


Manufacturer: STÄUBLI

Manufacturer part number:
32.0015P0001-UR
TME Symbol:
32.0015P0001-UR

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
plug
Kind of connector
male
Manufacturer series
MC4
Current rating
39A
Rated voltage
1kV
IP rating
IP2X, IP65, IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Wire size
12AWG...10AWG
Cable external diameter
5...6mm
Wire cross-section
4...6mm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight11.91 g
Certificates
See other products in this category: Solar connectors STÄUBLI,
See other products from this series.:
*
32.0015P0001-UR
644 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 35 pcs - 1.73 USDGross price for quantities from 35 pcs - 1.73 USD
Net price for quantities from 75 pcs - 1.54 USDGross price for quantities from 75 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.34 USDGross price for quantities from 200 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs