+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 100Ω | |
Kind of potentiometer | multiturn | |
Spatial orientation | vertical | |
Power | 1W | |
Mounting | screw, THT | |
Tolerance | ±5% | |
Characteristics | linear | |
Operating temperature | -65...150°C | |
Temperature coefficient | 50ppm/°C | |
Body dimensions | 12.7x12.7x5.6mm | |
Track material | wirewound | |
Panel cutout diameter | 2mm | |
Terminal pitch | 2.54mm | |
Mounting holes pitch | 13.21mm | |
Number of electrical turns | 25 | |
Potentiometer standard - inch | 1/2" |