+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3269W-1-104LF

Potentiometer: mounting; 100kΩ; multiturn; 250mW; SMD; ±10%; linear

Manufacturer: BOURNS

Manufacturer part number:
3269W-1-104LF
TME Symbol:
3269W-1-104LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
12
Body dimensions
7.5x6.3x4.3mm
Manufacturer series
3269W
Operating temperature
-65...150°C
Operating voltage
300V
Gross weight0.362 g
Certificates
See other products in this category: Multiturn SMD trimmers BOURNS,
See other products from this series.:
*
3269W-1-104LF
0 in TME stock
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)