+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STÄUBLI
Alternative designations: CT-BV-RCT03/6
Manufacturer | STÄUBLI | |
Type of connector | pneumatic | |
Connector | contact | |
Kind of connector | female | |
Manufacturer series | CombiTac | |
Connector variant | with cut-off valve | |
Connectors application | pipe ID Ø6mm | |
Mechanical durability | 10000 cycles | |
Operating pressure | max. 15bar | |
Spatial orientation | straight |