+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33.4027

Connector: HDC; module; CombiTac; PIN: 4; 20mm


Manufacturer: STÄUBLI

Manufacturer part number:
33.4027

Alternative designations: CT-E8-4/S

TME Symbol:
33.4027

Specification

Manufacturer
STÄUBLI
Type of connector
HDC
Connector
module
Manufacturer series
CombiTac
Number of pins
4
Connectors application
for male pneumatic contacts
Width
20mm
Gross weight16.1 g
Certificates
See other products in this category: Industrial connectors - others STÄUBLI,
See other products from this series.:
*
33.4027
0 in TME stock
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.