+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33.4041

Protection cap; CombiTac; 3mm


Manufacturer: STÄUBLI

Manufacturer part number:
33.4041

Alternative designations: CT-DIP3

TME Symbol:
33.4041

Specification

Manufacturer
STÄUBLI
Type of connector accessories
protection cap
Application - series/manufacturer
CombiTac
Width
3mm
Gross weight2.32 g
Certificates
See other products in this category: Industrial connectors - others STÄUBLI,
*
33.4041
0 in TME stock
Net price for quantities from 12 pcs - 2.92 USDGross price for quantities from 12 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.