+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33.6022

Enclosure for connectors: rectangular; CombiTac


Manufacturer: STÄUBLI

Manufacturer part number:
33.6022

Alternative designations: CT-TG2-G TP

TME Symbol:
33.6022

Specification

Manufacturer
STÄUBLI
Type of enclosure for connectors
rectangular
Manufacturer series
CombiTac
Gross weight100.96 g
Certificates
See other products in this category: Industrial connectors - others STÄUBLI,
See other products from this series.:
*
33.6022
0 in TME stock
Net price for quantities from 2 pcs - 74.02 USDGross price for quantities from 2 pcs - 74.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.