+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3305SMD-1K

Potentiometer: mounting; 1kΩ; single turn; 100mW; SMD; ±25%; linear


Manufacturer: SR PASSIVES

Manufacturer part number:
3305SMD-1K
TME Symbol:
3305SMD-1K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
1kΩ
Kind of potentiometer
single turn
Power
0.1W
Mounting
SMD
Tolerance
±25%
Characteristics
linear
Body dimensions
3x3.5x1.55mm
Track material
cermet
Electrical rotation angle
220°
Torque
0.2...2Ncm
Max. operating voltage
50V DC
Operating temperature
-55...125°C
Dimensions
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Single turn SMD trimmers SR PASSIVES,
*
3305SMD-1K
8020 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.