+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

331-5BR

Splice terminal: double connector; brass CW617N; Thread: G 3/4"


Manufacturer: GEBO

Manufacturer part number:
331-5BR
TME Symbol:
331-5BR

Specification

Manufacturer
GEBO
Type of splice terminal
double connector
Splice terminal variant
flat, male-female, pipe union, with seal
Operating pressure
max.6bar @<90°C, max.16bar @10°C...30°C
Material
brass CW617N
Thread
G 3/4"
Manufacturer series
BR
Conform to the norm
DIN EN 1254-4 ISO 228
Medium
compressed air, water
Gross weight154.85 g
EAN code4019576121985
See other products in this category: Connectors and tubing GEBO,
See other products from this series.:
*
331-5BR
8 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs