+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 2kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.125W | |
Mounting | SMD | |
Tolerance | ±20% | |
Characteristics | linear | |
Body dimensions | 3.5x3.2x2.2mm | |
Track material | cermet | |
Electrical rotation angle | 220° | |
Operating temperature | -55...125°C |