+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3314Z-1-201E

Potentiometer: mounting; 200Ω; single turn; vertical; 250mW; SMD

Manufacturer: BOURNS

Manufacturer part number:
3314Z-1-201E
TME Symbol:
3314Z-1-201E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
200Ω
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
4.5x4.5x2.55mm
Track material
cermet
Mechanical rotation angle
240°
Terminal pitch
2.54x3.18mm
Operating temperature
-55...125°C
Gross weight0.34 g
Certificates
See other products in this category: Single turn SMD trimmers BOURNS,
*
3314Z-1-201E
0 in TME stock
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Net price for quantities from 400 pcs - 1.17 USDGross price for quantities from 400 pcs - 1.17 USD
Net price for quantities from 600 pcs - 1.14 USDGross price for quantities from 600 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 1400 pcs - 1.05 USDGross price for quantities from 1400 pcs - 1.05 USD
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.02 USD
Net price for quantities from 2400 pcs - 1.01 USDGross price for quantities from 2400 pcs - 1.01 USD
Net price for quantities from 3000 pcs - 0.99 USDGross price for quantities from 3000 pcs - 0.99 USD
Net price for quantities from 4000 pcs - 0.96 USDGross price for quantities from 4000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.