+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 2kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.25W | |
Mounting | SMD | |
Tolerance | ±20% | |
Temperature coefficient | 100ppm/°C | |
Characteristics | linear | |
Body dimensions | 4.5x4.5x2.55mm | |
Track material | cermet | |
Mechanical rotation angle | 240° | |
Terminal pitch | 2.54x3.18mm | |
Operating temperature | -55...125°C |