+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3329H-1-103LF

Potentiometer: mounting; 10kΩ; single turn; horizontal; 500mW


Manufacturer: BOURNS

Manufacturer part number:
3329H-1-103LF
TME Symbol:
3329H-1-103LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Mechanical rotation angle
260°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x2.54mm
Electrical rotation angle
240°
Temperature coefficient
100ppm/°C
Operating temperature
-55...150°C
Gross weight0.44 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3329H-1-103LF
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 40 pcs - 1.36 USDGross price for quantities from 40 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.20 USDGross price for quantities from 200 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs