+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 1MΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±10% | |
Mechanical rotation angle | 260° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 2.54x2.54mm | |
Electrical rotation angle | 240° | |
Temperature coefficient | 100ppm/°C | |
Operating temperature | -55...150°C |