+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3329H-1-202LF

Potentiometer: mounting; 2kΩ; single turn; horizontal; 500mW; ±10%


Manufacturer: BOURNS

Manufacturer part number:
3329H-1-202LF
TME Symbol:
3329H-1-202LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
2kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Mechanical rotation angle
260°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x2.54mm
Electrical rotation angle
240°
Temperature coefficient
100ppm/°C
Operating temperature
-55...150°C
Gross weight0.438 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3329H-1-202LF
199 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 40 pcs - 1.97 USDGross price for quantities from 40 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.69 USDGross price for quantities from 200 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs