+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3329H-1-503LF

Potentiometer: mounting; 50kΩ; single turn; horizontal; 500mW

Manufacturer: BOURNS

Manufacturer part number:
3329H-1-503LF
TME Symbol:
3329H-1-503LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
50kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Mechanical rotation angle
260°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x2.54mm
Electrical rotation angle
240°
Temperature coefficient
100ppm/°C
Operating temperature
-55...150°C
Gross weight0.432 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3329H-1-503LF
118 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 200 pcs - 1.66 USDGross price for quantities from 200 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.64 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.62 USDGross price for quantities from 300 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 5000 pcs - 1.38 USDGross price for quantities from 5000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs