+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 1kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 1W | |
Tolerance | ±5% | |
Characteristics | linear | |
Mounting | THT | |
Track material | wirewound | |
Terminal pitch | 5.08x2.54mm | |
Electrical rotation angle | 280° | |
Body dimensions | Ø11.4x6mm | |
Operating temperature | -55...150°C | |
Height | 6mm | |
Diameter | 11.4mm |