+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.5W | |
Mounting | SMD | |
Tolerance | ±10% | |
Temperature coefficient | 100ppm/°C | |
Characteristics | linear | |
Track material | cermet | |
Mechanical rotation angle | 270° | |
Electrical rotation angle | 240° | |
Terminal pitch | 4.32x5.08mm | |
Direction of rotation | clockwise | |
Potentiometer standard - inch | 1/4" | |
Operating temperature | -55...125°C |