+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 200kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±10% | |
Characteristics | linear | |
Potentiometer standard - inch | 1/4" | |
Mechanical rotation angle | 270° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 2.54x5.08mm | |
Electrical rotation angle | 240° | |
Temperature coefficient | 100ppm/°C | |
Direction of rotation | clockwise | |
Operating temperature | -55...125°C |