+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3362P-1-502LF

Potentiometer: mounting; 5kΩ; single turn; horizontal; 500mW; ±10%


Manufacturer: BOURNS

Manufacturer part number:
3362P-1-502LF
TME Symbol:
3362P-1-502LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
5kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Characteristics
linear
Manufacturer series
3362P
Potentiometer standard - inch
1/4"
Mechanical rotation angle
270°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x5.08mm
Electrical rotation angle
240°
Temperature coefficient
100ppm/°C
Direction of rotation
clockwise
Operating temperature
-55...125°C
Gross weight0.366 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
See other products from this series.:
*
3362P-1-502LF
60 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 15 pcs - 0.57 USDGross price for quantities from 15 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs