+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3364X-1-501E

Potentiometer: mounting; 500Ω; single turn; horizontal; 200mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3364X-1-501E
TME Symbol:
3364X-1-501E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
500Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.2W
Mounting
SMD
Tolerance
±25%
Characteristics
linear
Body dimensions
3.8x4x1.5mm
Track material
cermet
Electrical rotation angle
260°
Operating temperature
-40...100°C
Gross weight0.091 g
Certificates

WATCH VIDEO

See other products in this category: Single turn SMD trimmers BOURNS,
*
3364X-1-501E
0 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.