+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3386H-1-105LF

Potentiometer: mounting; 1MΩ; single turn; vertical; 500mW; ±10%


Manufacturer: BOURNS

Manufacturer part number:
3386H-1-105LF
TME Symbol:
3386H-1-105LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.5W
Tolerance
±10%
Characteristics
linear
Manufacturer series
3386H
Potentiometer standard - inch
3/8"
Mechanical rotation angle
310°
Mounting
THT
Track material
cermet
Terminal pitch
5.08x2.54mm
Mechanical durability
200 cycles
Temperature coefficient
100ppm/°C
Operating temperature
-55...125°C
Gross weight0.723 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
See other products from this series.:
*
3386H-1-105LF
185 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs