+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 1MΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±10% | |
Characteristics | linear | |
Manufacturer series | 3286P | |
Potentiometer standard - inch | 3/8" | |
Mechanical rotation angle | 310° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 5.08x2.54mm | |
Mechanical durability | 200 cycles | |
Temperature coefficient | 100ppm/°C | |
Operating temperature | -55...125°C |