+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33XR

Digital multimeter; LCD; 3,75 digit (3999); Bargraph: 41segm.


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
33XR
TME Symbol:
33XR-A

Specification

Manufacturer
BEHA-AMPROBE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Bargraph
41 segm.
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.7% + 1 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/750V
AC voltage measuring accuracy
±(1.5% + 4 digit)
DC current measuring range
0.1...400µA/4mA/40mA/300mA/10A
DC current measuring accuracy
±(1% + 1 digit)
AC current measuring range
0.1...400µA/4mA/40mA/300mA/10A
AC current measuring accuracy
±(1.5% + 4 digit)
Resistance measuring range
100mΩ...400Ω/40kΩ/4MΩ
Capacitance measuring range
0.1...4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(5%+ 10 digit)
Frequency measuring range
10...4kHz/40kHz/400kHz/1MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(2% + 4 digit)
Resistance measuring accuracy
±(1%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <35Ω
Pollution degree
2
Weight with battery
400g
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
92x196x60mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter for connecting K-type probe to the meter
  • crocodile clips
  • drop-like K-type probe
  • Magne-Grip magnetic catch
  • test leads TL36A
Measuring instrument features
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • manual ranging
  • MIN/MAX function
  • PEAK HOLD MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight770.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BEHA-AMPROBE,
*
33XR
21 in TME stock
Net price for quantities from 1 pcs - 216.60 USDGross price for quantities from 1 pcs - 216.60 USD
Net price for quantities from 2 pcs - 207.58 USDGross price for quantities from 2 pcs - 207.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.