+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Mounting | SMD | |
Current rating | 0.63A | |
Rated voltage | 63V AC/63V DC | |
Fuse characteristics | quick blow | |
Fuse size | 7.4x3.1mm, 7.4x3.1x2.6mm | |
Manufacturer series | OMF 63 | |
Breaking characteristics | 1In: min 4h, 2In: max 1s, 4In: max 10ms | |
Max voltage drop | 290mV | |
Contact material | copper | |
Soldering temperature | 245°C / 3 s | |
Power dissipation | 0.18W | |
Kind of package | bag, tape | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Flammability rating | UL94V-0 |