+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3402.0012.11

Fuse: fuse; SMD; 2A; 63VAC; 63VDC; quick blow; OMF 63; copper; tinned


Manufacturer: SCHURTER

Manufacturer part number:
3402.0012.11
TME Symbol:
3402.0012.11

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
2A
Rated voltage
63V AC/63V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1mm, 7.4x3.1x2.6mm
Manufacturer series
OMF 63
Breaking characteristics
1In: min 4h, 2In: max 1s, 4In: max 10ms
Max voltage drop
0.2V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.4W
Kind of package
bag, tape
Contact plating
tinned
Operating temperature
-40...125°C
Flammability rating
UL94V-0
Gross weight0.093 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3402.0012.11
1136 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 60 pcs - 0.50 USDGross price for quantities from 60 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs