+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3402.0013.22

Fuse: fuse; SMD; 2.5A; 63VAC; 63VDC; quick blow; 7.4x3.1mm; OMF 63


Manufacturer: SCHURTER

Manufacturer part number:
3402.0013.22
TME Symbol:
3402.0013.22

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
2.5A
Rated voltage
63V AC/63V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1mm
Manufacturer series
OMF 63
Max voltage drop
0.19V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.48W
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-40...125°C
Flammability rating
UL94V-0
Gross weight0.119 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3402.0013.22
1290 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 750 pcs - 0.50 USDGross price for quantities from 750 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs