+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3403.0013.11

Fuse: fuse; SMD; 500mA; 250VAC; 250VDC; quick blow; OMF 250; copper


Manufacturer: SCHURTER

Manufacturer part number:
3403.0013.11
TME Symbol:
3403.0013.11

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
0.5A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11x4.6mm, 11x4.6x3.9mm
Manufacturer series
OMF 250
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Max voltage drop
0.6V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.19W
Kind of package
bag, tape
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Quantity in set/package
100pcs.
Gross weight0.327 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3403.0013.11
419 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 300 pcs - 1.01 USDGross price for quantities from 300 pcs - 1.01 USD
Net price for quantities from 400 pcs - 0.97 USDGross price for quantities from 400 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs