+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3403.0022.24

Fuse: fuse; SMD; 4A; 250VAC; 250VDC; quick blow; 11x4.6mm; OMF 250


Manufacturer: SCHURTER

Manufacturer part number:
3403.0022.24
TME Symbol:
3403.0022.24

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
4A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11x4.6mm
Manufacturer series
OMF 250
Max voltage drop
0.3V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.95W
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-40...125°C
Flammability rating
UL94V-0
Gross weight0.405 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3403.0022.24
1459 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs