+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3404.0003.11

Fuse: fuse; ceramic; SMD; 63mA; 125VAC; 125VDC; quick blow; OMF 125


Manufacturer: SCHURTER

Manufacturer part number:
3404.0003.11
TME Symbol:
3404.0003.11

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
63mA
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1x2.6mm
Manufacturer series
OMF 125
Breaking characteristics
1In: min 4h, 2In: max 1s, 4In: max 10ms
Contact material
copper alloy
Kind of package
bulk
Flammability rating
UL94V-0
Application - series/manufacturer
OMH 125
Gross weight0.081 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3404.0003.11
416 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 40 pcs - 1.15 USDGross price for quantities from 40 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs