+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3404.0017.11

Fuse: fuse; ceramic; SMD; 5A; 125VAC; 125VDC; quick blow; OMF 125


Manufacturer: SCHURTER

Manufacturer part number:
3404.0017.11
TME Symbol:
3404.0017.11

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
5A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1x2.6mm
Manufacturer series
OMF 125
Breaking characteristics
1In: min 4h, 2In: max 1s, 4In: max 10ms
Contact material
copper alloy
Kind of package
bulk
Flammability rating
UL94V-0
Application - series/manufacturer
OMH 125
Gross weight0.085 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3404.0017.11
825 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 40 pcs - 0.57 USDGross price for quantities from 40 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 60 pcs - 0.49 USDGross price for quantities from 60 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs