+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3425L200/60MR

Fuse: PTC polymer; 2A; SMD; 3425L; 3425

Manufacturer: LITTELFUSE

Manufacturer part number:
3425L200/60MR
TME Symbol:
3425L200/60MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
2A
Max surge current
20A
Switched current
4A
Max. voltage
60V DC
Mounting
SMD
Manufacturer series
3425L
Power
2.5W
Min. resistance
40mΩ
Max resistance
200mΩ
Case - inch
3425
A dimension
9mm
B dimension
6.7mm
C dimension
1.8mm
D dimension
2.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
3425L200/60MR
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.