+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 8A | |
Rated voltage | 440V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 354 | |
Breaking capacity | 1kA | |
Breaking characteristics | 1.5In: min 1h, 2.5In: max 30min, 4In: min 20ms, 4In: max 1s, 10In: max 50ms | |
Contact material | brass | |
Energy I2t | 280A2s | |
Power dissipation | 4W | |
Contact plating | nickel plated | |
Operating temperature | -25...70°C | |
Quantity in set/package | 100pcs. | |
Conform to the norm | cULus |