+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3541H-1-502L

Potentiometer: shaft; 5kΩ; multiturn; 2W; ±10%; 6.35mm; linear; IP40

Manufacturer: BOURNS

Manufacturer part number:
3541H-1-502L
TME Symbol:
3541H-1-502L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±10%
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø22.23x19.05mm
Track material
Hybritron®
Shaft length
12.6mm
Operating temperature
-40...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.25%
Shaft surface
smooth
Diameter
22.23mm
Height
19.05mm
Min. insulation resistance
1GΩ
Thread length
8mm
Temperature coefficient
100ppm/°C
Shaft material
metal
L shaft length
20.6mm
IP rating
IP40
Mechanical durability
5000000 cycles
Gross weight22.3 g
Certificates
See other products in this category: Wire multiturn potentiometers BOURNS,
*
3541H-1-502L
0 in TME stock
Net price for quantities from 1 pcs - 65.65 USDGross price for quantities from 1 pcs - 65.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.